
Environmentally resistant circular connector, MIL-DTL-26482 Series I compliant, featuring a straight plug design with 8 solder socket contacts. This male connector boasts a durable aluminum body with cadmium plating and gold-plated copper alloy contacts, rated for 13A continuous current and a maximum of 22A. It operates across a wide temperature range from -55°C to 125°C and offers IP67 sealing. The free-hanging, cable-mounted component includes strain relief and bayonet coupling for secure connections.
ITT MS3116F16-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F16-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
