General purpose, environment-resistant circular connector featuring a straight plug design with 8 contacts. This MIL-DTL-26482 Series I compliant component offers a bayonet coupling mechanism and solder termination. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts with gold plating. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, it supports a current rating of 13A with a maximum of 22A. The male gender connector is free-hanging and cable mountable, incorporating strain relief.
ITT MS3116F16-8SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 51.99mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3116F16-8SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.