
This 23-contact male circular connector is designed for use in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body made of aluminium with cadmium plating and a contact material of copper alloy with gold plating. The connector is rated for 13A and is compliant with the MIL-DTL-26482 military standard. It is available in bulk packaging and can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F16-99P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 51.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3116F16-99P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
