
This 23-contact male circular connector features a body made of aluminium with cadmium plating and a copper alloy contact with gold plating. It has a current rating of 13A and is designed for free-hanging mounting. The connector is resistant to various environments and meets the MIL-DTL-26482 military standard. It is available in bulk packaging and has a strain relief feature with termination via soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F16-99PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 51.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3116F16-99PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.