This 23-position free hanging circular connector features a copper alloy contact material with gold plating and a current rating of 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use in environment-resistant applications and is part of the MIL-DTL-26482 Series I, KPT series. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 51.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |