
This ITT MS3116F16-99SZ connector features copper alloy contacts with gold plating, a straight orientation, and a maximum operating temperature of 125°C. The connector has a minimum operating temperature of -55°C and is terminated with solder. It also includes strain relief with a cadmium and chromate plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 51.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |