
The ITT MS3116F18-32P is a 32-contact cable mount circular connector with a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850.6kV. It has a maximum current rating of 7.5A and is made with a copper alloy contact material with gold plating. The connector is made of aluminium with a cadmium and chromate plating and has an IP67 rating. It is compliant with Reach SVHC regulations and has a strain relief feature with termination via soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F18-32P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F18-32P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
