
41-position straight circular plug housing with female contacts, designed for free-hanging, cable mounting. Features an aluminum body with chromate plating and copper alloy contacts with gold plating. Rated for 7.5A current and 600V AC / 850V DC working voltage, with a temperature range of -55°C to 125°C. This environment-resistant, IP67-rated connector supports solder termination and includes strain relief, offering 500 mating cycles.
ITT MS3116F20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 57.15mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
