
Environmentally resistant circular connector, MIL-DTL-26482 Series I, featuring a straight plug orientation with 55 solder pin contacts. This male connector boasts an aluminum body with chromate plating and copper alloy contacts with gold plating, rated for 7.5A current and 600V AC / 850V DC working voltage. Designed for 500 mating cycles, it operates between -55°C and 125°C and supports 16AWG wire gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3116F22-55P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 57.15mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Ports | 1 |
| Number of Positions | 55 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116F22-55P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
