The ITT MS3116J-10-6S is a cable mount circular connector with 6 contacts and a maximum operating temperature range of -55 to 125C. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The connector features a straight body orientation and a solder termination method. It is designed for use in applications where a high voltage and current rating are required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |