The ITT MS3116J-14-12P is a 12-contact cable mount circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 13A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a straight body orientation and a solder termination method.
ITT MS3116J-14-12P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3116J-14-12P to view detailed technical specifications.
No datasheet is available for this part.