The MS3116J-14-15S is a 15-contact cable mount circular connector with a SKT contact gender and a PL contact gender. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC. The connector is designed for solder termination and has a straight body orientation. It is rated for 13A at maximum current and is suitable for use in a variety of applications.
ITT MS3116J-14-15S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3116J-14-15S to view detailed technical specifications.
No datasheet is available for this part.