The ITT MS3116J-16-26S is a circular connector with 26 SKT contacts and 26 PL terminals. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. It can handle a maximum voltage rating of 850VDC and a maximum current rating of 7.5A.
ITT MS3116J-16-26S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3116J-16-26S to view detailed technical specifications.
No datasheet is available for this part.