The ITT MS3116J16-26P is a 26-position gold-plated male connector with a current rating of 7.5A. It features a free-hanging mount and is resistant to various environments. The connector operates within a temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I and is terminated with solder.
ITT MS3116J16-26P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3116J16-26P to view detailed technical specifications.
No datasheet is available for this part.