
This 41-position free hanging circular connector features a cadmium plated body and contacts, with a maximum operating temperature range of -55°C to 125°C. It has a current rating of 7.5A and is compliant with the MIL-DTL-26482 military standard. The connector is made of aluminium with copper alloy contacts and gold plating, and is packaged in bulk. It is also resistant to various environments and has a strain relief feature with a termination of solder.
ITT MS3116J20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 91.69mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT MS3116J20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
