This 4-contact male circular connector features a body made of aluminium with a cadmium plating, copper alloy contacts with gold plating, and a termination type of solder. It has a current rating of 7.5A and is resistant to various environments. The connector is packaged in bulk and is compliant with the MIL-DTL-26482 military standard. It can operate within a temperature range of -55°C to 125°C and is suitable for free-hanging or cable mounting.
Sign in to ask questions about the ITT MS3116P8-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3116P8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3116P8-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.