This 18-pin circular panel mount connector features a straight body orientation and a maximum voltage rating of 850VDC or 600VAC. It has a termination method of solder and a maximum current rating of 7.5A. The operating temperature range is from -55 to 125°C. The connector is designed for panel mount applications.
Sign in to ask questions about the ITT MS3119E14-18Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3119E14-18Y technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 28.58 |
| Product Depth (mm) | 28.98 |
| Type | Circular |
| Contact Gender | PIN/SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3119E14-18Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.