The MS3120E14-19PW is a 19-position female circular connector with a current rating of 7.5A and operating temperature range of -55°C to 125°C. It features gold-plated contacts and is suitable for use in environments resistant to various conditions. The connector is available in bulk packaging and can be terminated through crimping. It is part of the MIL-DTL-26482 Series I, KPSE, and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not CompliantNo |