This 19-position circular connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 7.5A. It has a straight orientation and is designed for panel, flanges, or wall mounting. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It meets the requirements of the MIL-DTL-26482 Series I, KPSE series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Female |
| Length | 33.73mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |