
This 61-position circular receptacle connector features a current rating of 7.5A and a maximum operating temperature of 125°C. It is designed for panel or wall mounting and has a straight orientation. The connector is made of aluminium with copper contacts that are gold plated. It is part of the MIL-DTL-26482 Series I, KPSE series and is not radiation hardened. The connector is available in bulk packaging.
ITT MS3120E24-61SY technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3120E24-61SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.