
This 19-contact female circular connector is designed for high-current applications, with a maximum rating of 7.5A and a maximum voltage rating of 850.6kV. It is suitable for panel, flange, or wall mounting and features a copper alloy contact material with gold plating. The connector is rated for operation between -55°C and 125°C and is resistant to environmental factors, with an IP67 rating. It is available in bulk packaging and is part of the Military, MIL-DTL-26482 Series I, KPSE series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.98mm |
| Gender | Female |
| Length | 48.82mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Ratings | Environment Resistant, IP67 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |