This 26-position receptacle connector features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is designed to meet the requirements of MIL-DTL-26482 Series I and is constructed with a copper alloy contact and gold plating. The connector is made of aluminium with a cadmium plating on the body and is available in bulk packaging.
ITT MS3124E16-26SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3124E16-26SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.