This 26-position crimp terminal features a copper alloy contact material with gold plating and a crimp contact type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The terminal is rated for a maximum current of 7.5A and is available in a bulk packaging option. It is designed for use in panel, bulkhead, and front side nut mounting configurations and is part of the MIL-DTL-26482 Series I, KPSE series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 38.51mm |
| Length | 34.14mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |