The ITT MS3126E-10-6SW is a 6-contact cable mount circular connector with a SKT contact gender. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 850VDC. It is designed for use in high-voltage applications and is suitable for environments with extreme temperatures.
ITT MS3126E-10-6SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.