This 19-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 850VDC or 600VAC. The connector is designed for cable mount applications and has a maximum current rating of 7.5A.
ITT MS3126E-14-19PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.