
This 6-contact circular connector features a cable mount design and a maximum voltage rating of 850VDC or 600VAC. It can handle a maximum current of 7.5A and operates within a temperature range of -55 to 125°C. The connector has a straight body orientation and a crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3126E10-98SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 33.73 |
| Product Diameter (mm) | 23.52 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3126E10-98SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.