
Circular connector, MIL-DTL-26482 Series I, straight plug with 6 crimp socket contacts. Features an aluminum body with chromate plating and gold-plated copper alloy contacts. Rated for 7.5A current, 600V AC, and 850V DC, with a temperature range of -55°C to 125°C. This environment-resistant, IP67-rated connector offers bayonet mating and strain relief, suitable for 20AWG wire.
ITT MS3126F10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 48.41mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT MS3126F10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
