
Circular connector featuring 10 gold-plated copper contacts for crimp termination, designed for cable mounting with a straight orientation. This male connector boasts an aluminum body with chromate plating, offering an operating temperature range of -55°C to 125°C and a current rating of 7.5A. It supports 500 mating cycles, a 600V AC working voltage, and an 850V DC rated voltage, with strain relief included. Environmentally resistant and IP67 rated, it is suitable for 20AWG wire.
Sign in to ask questions about the ITT MS3126F12-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3126F12-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Primary Type | CIRCULAR |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F12-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
