General purpose circular connector, MIL-DTL-26482 Series I compliant, featuring a straight plug orientation with 41 crimp socket contacts. Constructed with an aluminum body plated in chromate, it offers copper alloy contacts with gold plating for enhanced conductivity. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this environmentally resistant connector supports 500 mating cycles and includes strain relief.
ITT MS3126F20-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Chromate |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Material | Aluminium |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Operating Supply Voltage | 850V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, KPSE |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3126F20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
