The ITT MS3126F2221PWF0 is a 21-contact circular connector designed for cable mounting applications. It features a maximum voltage rating of 1275VDC and a maximum current rating of 22A. The connector operates within a temperature range of -55°C to 125°C. It is suitable for use in high-voltage applications where reliable electrical connections are critical.
ITT MS3126F2221PWF0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.