
This 5-pin cable mount circular connector features a straight body orientation and a crimp termination method. It has a maximum voltage rating of 250VDC and 200VAC, and operates within a temperature range of -55C to 175C. The connector has a diameter of 27.91mm and a height of 27.91mm, with a product length of 44.45mm and a product depth of 22.33mm.
ITT MS3451KT14S-5SX-F0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 22.33 |
| Product Height (mm) | 27.91 |
| Product Diameter (mm) | 27.91 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT14S-5SX-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.