
This cable mount connector features a straight body orientation and 22 terminals. It is designed for crimp termination and has a maximum operating temperature range of -55°C to 175°C. The connector is rated for 700VDC and has a product length of 53.34mm, depth of 44.6mm, and height of 50.14mm. It is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3451KT28-11PZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 44.6 |
| Product Height (mm) | 50.14 |
| Product Diameter (mm) | 50.14 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT28-11PZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.