
The ITT MS3451KT28-9S is a cable mount circular socket with 12 contacts and a termination method of crimp. It has a maximum operating temperature range of -55 to 175°C and a maximum voltage rating of 1250VDC. The socket is designed for use in high-voltage applications and features a straight body orientation. It is suitable for use in a variety of industries and applications where high-reliability connectors are required.
ITT MS3451KT28-9S technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 44.6 |
| Product Height (mm) | 50.14 |
| Product Diameter (mm) | 50.14 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT28-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.