
This 4-pin cable mount connector has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in high-voltage applications and has a product length of 53.34mm, depth of 50.98mm, and height of 56.49mm. The connector has a circular type and a pin contact gender, with 4 contacts in total.
ITT MS3451KT32-17PY technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 50.98 |
| Product Height (mm) | 56.49 |
| Product Diameter (mm) | 56.49 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.