
This 23-contact circular connector features a cable mount design with a maximum voltage rating of 700VDC or 500VAC. The connector has a straight body orientation and a crimp termination method. It operates within a temperature range of -55°C to 175°C. The connector has a product length of 53.34mm, depth of 50.98mm, and height of 56.49mm, with a product diameter of 56.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3451KT32-6SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3451KT32-6SX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 50.98 |
| Product Height (mm) | 56.49 |
| Product Diameter (mm) | 56.49 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT32-6SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.