
This 23-contact cable mount circular socket is designed for high-voltage applications, with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. The socket is rated for operation between -55°C and 175°C. It has a product length of 53.34mm, product depth of 50.98mm, and product height of 56.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3451KT32-6SX-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Depth (mm) | 50.98 |
| Product Height (mm) | 56.49 |
| Product Diameter (mm) | 56.49 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT32-6SX-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.