
This 4-pin cable mount connector features a straight body orientation and a circular type with a SKT contact gender. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 700VDC or 500VAC. It is terminated using a crimp method and has a product length of 57.15mm, product depth of 57.33mm, and a product height of 62.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3451KT36-5SX-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 57.33 |
| Product Height (mm) | 62.84 |
| Product Diameter (mm) | 62.84 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3451KT36-5SX-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.