This 10-contact circular connector features SKT contacts and crimp termination. It is designed for cable mounting and has a straight body orientation. The operating temperature range is -55°C to 175°C. The connector is rated for use with voltages up to 250VDC or 200VAC, and 700VDC or 500VAC.
ITT MS3451W18-1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.