
This cable mount circular connector features 23 contacts and a maximum operating voltage of 700VDC or 500VAC. It has a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 175°C. It has a product length of 53.34mm and a product diameter of 56.36mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3456KT32-6PZ-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Diameter (mm) | 56.36 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3456KT32-6PZ-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.