
This cable mount circular connector features 30 terminals and a straight body orientation. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for crimp termination and has a pin contact gender. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
ITT MS3456KT40-1PX technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Diameter (mm) | 69.06 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3456KT40-1PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.