The ITT MS3456L20-27P is a 14-contact circular connector with crimp termination and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 200°C. This connector has a maximum voltage rating of 700VDC or 500VAC and is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
ITT MS3456L20-27P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.