The MS3456W16S-8SY is a 5-contact SKT circular connector with crimp termination, designed for cable mounting. It features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. The connector operates within a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
ITT MS3456W16S-8SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.