Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT MS3456W18-11S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT MS3456W18-11S to view detailed technical specifications.
No datasheet is available for this part.