
This 5-pin cable mount socket features a straight body and crimp termination method. It has a maximum operating temperature of 175°C and a maximum voltage rating of 250VDC or 200VAC. The socket is designed for use in applications where a high voltage rating is required. It is suitable for use in environments with temperatures as low as -55°C. The socket has a circular type with a product length of 44.45mm and a product diameter of 34.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT MS3459KT14S-5S-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT MS3459KT14S-5S-F0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 44.45 |
| Product Diameter (mm) | 34.49 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3459KT14S-5S-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.