
This cable mount socket features a straight body orientation and a crimp termination method. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The socket is rated for 250VDC and 200VAC and has a 5-pin configuration. It is designed for use in applications where a cable mount connection is required.
ITT MS3459KT14S-5SX-F0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 44.45 |
| Product Diameter (mm) | 34.49 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3459KT14S-5SX-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.