
This cable mount circular connector has a straight body orientation and 26 terminals. It can be terminated via crimp and has a maximum operating temperature range of -55°C to 175°C. The connector is rated for a maximum voltage of 700VDC or 500VAC and is designed for use in applications requiring high voltage and temperature stability.
ITT MS3459KT28-12PX-F0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Diameter (mm) | 56.21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3459KT28-12PX-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.