
This 26-contact cable mount socket features a straight body orientation and crimp termination method. It operates within a temperature range of -55 to 175°C and has a maximum voltage rating of 700VDC or 500VAC. The socket is designed for use in high-voltage applications and is suitable for environments with extreme temperatures.
ITT MS3459KT28-12SW-F0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 53.34 |
| Product Diameter (mm) | 56.21 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3459KT28-12SW-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.