The ITT MS3459KT36-5SX is a circular connector with a crimp termination method, featuring four contacts and a straight body orientation. It is designed for cable mount applications and can operate between -55°C and 175°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It has a single port and a plug (PL) gender, with a termination method of crimp and a termination method of crimp.
ITT MS3459KT36-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT MS3459KT36-5SX to view detailed technical specifications.
No datasheet is available for this part.