This circular connector features a SKT gender and 6 contacts for secure connections. It is designed for cable mount applications and can withstand a maximum operating temperature of 175C. The connector is rated for 700VDC and 500VAC, making it suitable for high-voltage applications. The ITT MS3459W36-6SX connector is a reliable choice for a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |