Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port
ITT MS3470L24-61AW technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-26482 Series II, PV |
| RoHS | Not Compliant |
Download the complete datasheet for ITT MS3470L24-61AW to view detailed technical specifications.
No datasheet is available for this part.